| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132286 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132286 |
132286
| Heilind Number: | AMR132286 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132286 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Jack Connector, designed for seamless integration with RG-178 and RG-196 cables. With a durable brass body and gold finish, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. Featuring a threaded coupling and bulkhead panel mount, it guarantees secure and efficient connections in any setup. Crafted with beryllium copper contacts, it offers high conductivity, while its straight orientation and 12.4 GHz operating frequency make it perfect for a wide range of RF applications. RoHS compliant for environmental responsibility, this connector is a top choice for professionals in the field. Upgrade your RF systems today with this premium-quality SMA connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||


