132289RP

Heilind Number:AMR132289RP
Manufacturer:Amphenol RF
Manufacturer Number:132289RP
ECAD Model:
3D Model

Description:

RF Connector RP-SMA PCB End Launch Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132289RP
Connector Type:RP-SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132289RP

Detailed Description

Enhance your RF connectivity with our RP-SMA PCB End Launch Jack Bulkhead. Designed for seamless integration, this 50 Ohm connector features a straight orientation and a threaded coupling type for secure attachment. With a durable brass body finished in gold, it ensures reliable performance even in demanding environments. The beryllium copper contact material guarantees excellent conductivity, while the operating temperature range of -65 to 165 °C enables versatile use. RoHS compliant and suitable for high-frequency applications up to 18 GHz, this connector is a must-have for professionals in the field of RF technology.