| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132290 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132290 |
132290
| Heilind Number: | AMR132290 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132290 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our SMA Straight Solder Plug, designed for seamless integration with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted with precision, this 50 Ohm connector boasts top-quality beryllium copper contacts for optimal signal transmission. With a wide temperature range of -65 °C to 165 °C, it ensures reliable performance in various environments. The durable brass body with a gold finish not only guarantees longevity but also enhances conductivity. Featuring a threaded coupling and a straight orientation, it offers easy and secure installation in any application. Upgrade your RF system with this high-performance SMA connector.

