| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132294-11 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132294-11 |
132294-11
| Heilind Number: | AMR132294-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132294-11 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm SMA Connector. Crafted from durable brass with a gold finish, this high-performance connector ensures reliable signal transmission in demanding environments. The solder termination method guarantees secure cable attachment, while the straight orientation offers seamless integration. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, it's suitable for a wide range of applications. Whether you're in telecommunications, aerospace, or industrial settings, this RoHS-compliant connector is a dependable choice for your RF needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

