| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132296 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132296 |
132296
| Heilind Number: | AMR132296 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132296 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug. Designed for RG-401 0.250-inch Conformable Times Tflex 401 cables, this 50 Ohm connector ensures reliable transmission in demanding environments. Crafted with durable brass and finished in gold, it guarantees high performance from -65°C to 165°C. With a maximum operating frequency of 18 GHz, threaded coupling, and RoHS compliance, it's ideal for a wide range of applications in the RF Coaxial Connectors & Accessories category. Stay securely connected with this essential component for your RF systems.

