| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132298 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132298 |
132298
| Heilind Number: | AMR132298 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132298 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, engineered for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector boasts a durable brass construction and gold finish, ensuring reliable signal transmission. With a operating frequency of up to 12.4 GHz, it is suitable for high-speed applications. Its straight orientation and threaded coupling type make installation a breeze. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, this connector is a versatile and dependable choice for your RF needs.

