| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132298RP |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132298RP |
132298RP
| Heilind Number: | AMR132298RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132298RP |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Enhance connectivity with our RF Connector. This RP-SMA Straight Crimp Plug is meticulously designed for optimal performance with Times LMR-400 and Belden 9913 cables, ensuring seamless signal transmission in 50 Ohm systems. Crafted with precision, it features a durable brass body with a gold finish, while the contact material is Beryllium Copper for reliable conductivity. With a straight orientation and threaded coupling type, it's easy to install and secure. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it's suitable for a wide range of applications. RoHS compliant and offering a maximum frequency of 12.4 GHz, it's a high-quality choice for RF coaxial connections.

