| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132299 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132299 |
132299
| Heilind Number: | AMR132299 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132299 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector, featuring a brass construction and gold finish, ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's perfect for high-frequency applications. The threaded coupling type offers secure connections, while the RoHS compliance guarantees environmental responsibility. Upgrade your RF setups with this precision-engineered plug.

