| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132318 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132318 |
132318
| Heilind Number: | AMR132318 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132318 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Right Angle Jack. Designed for optimal performance, this connector features a 4-Hole Flange for secure attachment, ensuring reliable signal transmission. With a durable Brass body finished in Gold, it offers both durability and high conductivity. The Beryllium Copper contact material guarantees low signal loss, while the 50 Ohm impedance and operating frequency of up to 12.4 GHz make it suitable for high-speed applications. Operating in a wide temperature range from -65°C to 165°C, it's perfect for diverse environments. RoHS compliant and featuring a threaded coupling type, this connector meets industry standards for environmental responsibility and secure connections. Upgrade your RF setup with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

