132323

Heilind Number:AMR132323
Manufacturer:Amphenol RF
Manufacturer Number:132323
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132323
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132323

Detailed Description

Enhance your RF connectivity with our SMA PCB End Launch Jack, engineered for optimal performance in high-frequency applications. Featuring a durable brass body with a gold finish, this straight orientation connector ensures secure and reliable connections. With a maximum operating frequency of 18 GHz, it is suitable for demanding environments. The beryllium copper contact material guarantees excellent signal transmission, while the 50 Ohm impedance maintains signal integrity. RoHS compliant and capable of withstanding temperatures ranging from -65°C to 165°C, this connector offers both reliability and environmental responsibility in one sleek design. Upgrade your RF systems with confidence and precision.