| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132333 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132333 |
132333
| Heilind Number: | AMR132333 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132333 |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our SMA Straight Crimp Jack connector, designed for seamless integration with Times LMR-400 Optimized Belden 9913 cables. Crafted with precision, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its brass construction and gold finish guarantee durability and signal integrity, while the front-mount bulkhead panel feature offers easy installation. With a maximum operating frequency of 12.4 GHz, this threaded coupling connector is ideal for high-speed data transmission. RoHS compliant and meticulously engineered, it's a must-have for your RF coaxial setup.

