132339

Heilind Number:AMR132339
Manufacturer:Amphenol RF
Manufacturer Number:132339
ECAD Model:
3D Model

Description:

SMA Plug to SMA Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132339
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR132339

Detailed Description

Easily connect SMA cables with our SMA Plug to SMA Plug Adapter. Designed for right-angle orientation, this 50 Ohm impedance adapter ensures reliable signal transmission. Constructed with brass body material and a gold finish, it offers durability and high performance. With a frequency range up to 18 GHz, it's ideal for a wide range of RF applications. Both adapter sides feature SMA plugs, making it compatible with various devices. Ensure seamless connectivity with this essential RF coaxial adapter.