| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132340 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 12.4 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132340 |
132340
| Heilind Number: | AMR132340 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132340 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Jack to SMA Jack Adapter. Crafted for optimal performance, this straight 4-hole flange adapter boasts a 50 Ohm impedance, ideal for high-frequency applications up to 12.4 GHz. Constructed with durable brass and finished in gold, it ensures reliable signal transmission. With SMA connectors on both sides, featuring a jack interface, seamless integration is guaranteed. Rest assured of its compliance with RoHS standards, making it a dependable choice for your RF coaxial setups. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

