| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132344 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132344 |
132344
| Heilind Number: | AMR132344 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132344 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Experience seamless RF connectivity with our SMA Right Angle Solder Plug, designed to effortlessly integrate with RG-401 0.250-inch cables. Crafted from high-quality brass with a gold finish, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range from -65 °C to 165 °C. Its threaded coupling feature guarantees secure and reliable connections, perfect for demanding applications up to 12.4 GHz. RoHS compliant, this connector upholds environmental standards without compromising performance. Upgrade your RF setup with the precision and durability of our SMA Right Angle Solder Plug.

