| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132346 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132346 |
132346
| Heilind Number: | AMR132346 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132346 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Jack RG-401 0.250-inch Conformable Times Tflex 401 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Jack Connector, designed for seamless integration in RG-401 0.250-inch Conformable Times Tflex 401 setups. This high-quality connector, featuring a durable brass body with a gold finish, ensures reliable performance even in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 18 GHz, it's perfect for high-speed data transmission. The Beryllium Copper contact material guarantees excellent conductivity, while the straight orientation and bulkhead panel mount feature offer easy installation. Whether you're in the field of telecommunications, aerospace, or industrial engineering, this connector is a must-have for your RF coaxial setup.

