| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132357 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132357 |
132357
| Heilind Number: | AMR132357 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132357 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connections with our SMA PCB End Launch Straight Jack, designed for optimal performance in high-frequency applications. With a 50 Ohm impedance and operating frequency of up to 18 GHz, this connector ensures reliable signal transmission. Crafted from durable brass with a gold finish, it offers both strength and corrosion resistance. The straight orientation and threaded coupling type make installation a breeze, while the beryllium copper contact material guarantees secure and efficient conductivity. Suitable for a wide range of environments, from -65°C to 165°C, this connector is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

