| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132365-10 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132365-10 |
132365-10
| Heilind Number: | AMR132365-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132365-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB End Launch Plug, designed for seamless integration onto 0.062 PCBs. Crafted with precision and durability in mind, this connector boasts a 50 Ohm impedance and features beryllium copper contacts for optimal signal transmission. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it ensures reliable performance in diverse environments. The brass body with a gold finish not only adds to its robustness but also offers a sleek aesthetic. With a straight orientation and threaded coupling type, it guarantees a secure and stable connection. RoHS compliant, this plug is a responsible choice for your RF coaxial setup. Elevate your connectivity game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

