| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132366-10 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | PCB - End Launch |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132366-10 |
132366-10
| Heilind Number: | AMR132366-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132366-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB End Launch Plug, designed for seamless integration on 0.062 PCBs. Crafted from durable brass with a gold finish, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, it guarantees high-quality signal transmission. The threaded coupling type and straight orientation make it easy to install, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF systems with this essential component for optimal performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

