| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132368 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132368 |
132368
| Heilind Number: | AMR132368 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132368 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. This 50 Ohm connector features a durable brass construction with a gold finish, ensuring optimal performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's ideal for high-frequency applications. The threaded coupling mechanism guarantees secure and reliable connections. RoHS compliant and meticulously crafted, this SMA plug is a must-have component in your RF setup.

