| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132369 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132369 |
132369
| Heilind Number: | AMR132369 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132369 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our RF Connector SMA Straight Crimp Plug, designed for RG-8, RG-213, and RG-225 cables. With a 50 Ohm impedance and brass construction, it ensures reliable transmission in a wide temperature range from -65°C to 165°C. This gold-finished connector, compliant with RoHS standards, features a straight orientation and threaded coupling for secure attachment. Operating at frequencies up to 12.4 GHz, it is a crucial component for high-performance RF systems. Perfect for professional and industrial applications, it guarantees efficient signal transfer with uncompromised quality.

