132371

Heilind Number:AMR132371
Manufacturer:Amphenol RF
Manufacturer Number:132371
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132371
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132371

Detailed Description

Enhance your RF connectivity with our high-performance SMA PCB End Launch Jack Bulkhead. Designed for seamless integration onto PCB boards, this connector boasts a durable construction with a body made of brass and gold plating for superior conductivity. The straight orientation and bulkhead rear mount feature make installation a breeze, while the threaded coupling ensures a secure and stable connection. With a maximum operating frequency of 18 GHz, this connector is ideal for high-speed data transmission in various applications. Its 50 Ohm impedance and beryllium copper contact material guarantee reliable signal integrity, even in harsh environments. From -65°C to 165°C, this connector delivers consistent performance, meeting the demands of diverse industries with its RoHS compliance. Upgrade your RF system today with this essential component.