132372-11

Heilind Number:AMR132372-11
Manufacturer:Amphenol RF
Manufacturer Number:132372-11
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132372-11
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132372-11

Detailed Description

Elevate your RF connectivity with our SMA PCB End Launch Straight Jack. Designed for optimal performance, this 50 Ohm connector ensures seamless signal transmission in a wide range of applications. With a durable Beryllium Copper contact material and a maximum operating temperature of 165 °C, it guarantees reliability even in demanding environments. The straight orientation, gold body finish, and threaded coupling type further enhance its functionality. RoHS compliant and offering a maximum operating frequency of 18 GHz, this connector is a must-have for high-frequency communication systems. Elevate your RF connectivity with our SMA PCB End Launch Straight Jack. Designed for optimal performance, this 50 Ohm connector ensures seamless signal transmission in a wide range of applications. With a durable Beryllium Copper contact material and a maximum operating temperature of 165 °C, it guarantees reliability even in demanding environments. The straight orientation, gold body finish, and threaded coupling type further enhance its functionality. RoHS compliant and offering a maximum operating frequency of 18 GHz, this connector is a must-have for high-frequency communication systems.