| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132372 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132372 |
132372
| Heilind Number: | AMR132372 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132372 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB End Launch Jack, designed for optimal performance in high-frequency applications. With a 50 Ohm impedance and a maximum operating frequency of 18 GHz, this connector ensures reliable signal transmission. Its durable construction features a brass body with gold finish, while beryllium copper contacts guarantee excellent conductivity. Perfect for straight orientation on PCBs, it offers a secure threaded coupling for stability. RoHS compliant and capable of withstanding temperatures from -65°C to 165°C, it's a versatile solution for demanding environments. Upgrade your RF setup with this high-quality SMA connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

