132384

Heilind Number:AMR132384
Manufacturer:Amphenol RF
Manufacturer Number:132384
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Straight Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132384
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132384

Detailed Description

Enhance your RF connectivity with our Straight Jack SMA Connector. Designed for seamless integration onto PCBs through End Launch termination, this high-performance connector ensures reliable signal transmission. With a rugged brass body and gold finish, it offers durability and superior conductivity, while its 50 Ohm impedance and operating frequency of up to 18 GHz make it ideal for demanding applications. The beryllium copper contact material guarantees long-lasting performance, even in extreme temperatures ranging from -65°C to 165°C. Featuring a threaded coupling and Bulkhead panel mount, it ensures secure attachment while maintaining signal integrity. Elevate your RF setup with this essential component.