132401

Heilind Number:AMR132401
Manufacturer:Amphenol RF
Manufacturer Number:132401
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132401
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132401

Detailed Description

Enhance your RF connectivity with our SMA PCB Through Hole Straight Jack, designed for seamless integration on printed circuit boards. Crafted with precision, this 50 Ohm connector ensures optimal signal transmission, making it ideal for high-frequency applications. Featuring a durable brass body with a gold finish, it guarantees reliable performance even in harsh environments. The Beryllium Copper contact material offers superior conductivity, while the threaded coupling type ensures a secure connection. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, this connector is suitable for a wide range of RF systems. From -65°C to 165°C, it operates efficiently in varying temperature conditions, meeting the demands of diverse industries. RoHS compliant and meticulously engineered, it's a must-have component for professional RF setups. Elevate your connectivity solutions with this SMA Jack connector.