132413

Heilind Number:AMR132413
Manufacturer:Amphenol RF
Manufacturer Number:132413
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Straight Plug 50 Ohm 0.042 PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132413
Connector Type:SMA
Gender:Plug
Termination Method:PCB - End Launch
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132413

Detailed Description

Enhance your RF connectivity with our SMA PCB End Launch Straight Plug. Designed for seamless integration onto 0.042 PCB boards, this connector boasts a 50 Ohm impedance for optimal signal transmission. Crafted with durable brass and finished in gold, it ensures reliable performance even in demanding environments, with a wide operating temperature range from -65°C to 165°C. The threaded coupling mechanism guarantees secure mating, while the straight orientation simplifies installation. RoHS compliant and of the highest quality, it's a must-have component for your RF system.