| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132415 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132415 |
132415
| Heilind Number: | AMR132415 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132415 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA PCB End Launch Straight Jack. Designed for precision and performance, this connector boasts a 50 Ohm impedance and a durable body crafted from brass with a gold finish. The straight orientation and threaded coupling ensure a secure and reliable connection, while the beryllium copper contact material guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -65 °C to 165 °C, it's suitable for a variety of applications. With RoHS compliance and high-quality construction, this SMA connector is a must-have for any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

