| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132416 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132416 |
132416
| Heilind Number: | AMR132416 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132416 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB End Launch Jack Bulkhead. Designed for precision, this 50 Ohm connector ensures optimal signal transmission for your applications. With a durable brass body and gold finish, it guarantees reliability in any environment. The straight orientation and threaded coupling make installation easy and secure. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for a variety of industrial settings. RoHS compliant, this connector meets strict environmental standards. Upgrade your RF systems with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

