| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132421 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP68 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132421 |
132421
| Heilind Number: | AMR132421 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132421 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connection setups with our high-performance SMA PCB Through Hole Straight Jack Bulkhead Connector. Crafted with precision and durability in mind, this connector ensures seamless signal transmission with its 50 Ohm impedance and IP68 rating for reliable performance even in challenging environments. The straight orientation and rear mount bulkhead design make it easy to integrate into your PCB layout. With a frequency range of up to 6 GHz, this connector is perfect for high-speed data applications. Constructed with a brass body and gold finish, it not only offers superior conductivity but also guarantees long-lasting quality. RoHS compliant and designed for a wide temperature range from -40°C to 85°C, this connector is a versatile solution for all your RF connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

