| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132430 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132430 |
132430
| Heilind Number: | AMR132430 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132430 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMA PCB End Launch Straight Jack. Designed for precision and durability, it offers a seamless 50 Ohm connection on 0.047-inch conformable PCBs. Crafted with beryllium copper contacts and a brass body, it ensures reliable signal transmission even in demanding environments. With an operating frequency of up to 18 GHz, this connector is ideal for high-speed data applications. Its gold body finish not only enhances aesthetics but also provides corrosion resistance. Whether in industrial or commercial settings, this SMA connector guarantees optimal performance, with a temperature range from -65°C to 165°C. Stay ahead in your RF projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

