| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132432 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132432 |
132432
| Heilind Number: | AMR132432 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132432 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB End Launch Jack. Designed for seamless integration onto 0.032 PCBs, this connector boasts a flush flange and 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a gold finish, it ensures both reliability and high performance. The straight orientation and threaded coupling type make installation a breeze, while the operating frequency of up to 18 GHz caters to a wide range of applications. With RoHS compliance and a temperature range from -65°C to 165°C, you can trust in its quality and longevity. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

