134103

Heilind Number:AMR134103
Manufacturer:Amphenol RF
Manufacturer Number:134103
ECAD Model:
3D Model

Description:

RF Connector QMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 134103
Connector Type:QMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR134103

Detailed Description

Enhance your RF connectivity with our high-performance QMA Panel Mount Jack. Designed for optimum signal transmission, this connector features a 4-Hole Flange for secure installation. With a durable Brass body and Beryllium Copper contacts, it ensures reliable performance in demanding environments. Operating seamlessly in temperatures ranging from -65°C to 165°C, it's suitable for a wide range of applications. The Quick Lock coupling mechanism allows for swift and efficient connections. With an impedance of 50 Ω and a maximum operating frequency of 18 GHz, it's perfect for high-speed data transmission. Upgrade your RF setup with this essential component.