134106

Heilind Number:AMR134106
Manufacturer:Amphenol RF
Manufacturer Number:134106
ECAD Model:
3D Model

Description:

RF Connector QMA Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 134106
Connector Type:QMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR134106

Detailed Description

Enhance your RF connectivity with our QMA Straight Crimp Jack. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector boasts reliable performance in a range of applications. Its durable construction, featuring brass body material with a White Bronze finish, ensures longevity even in demanding environments. With a straight orientation and bulkhead panel mount feature, it offers versatility in installation. The Quick Lock coupling type facilitates easy and secure mating, while the Beryllium Copper contact material guarantees efficient signal transmission. Operating smoothly between -65°C and 165°C and supporting frequencies up to 18 GHz, this connector is a dependable choice for your RF projects. Elevate your connectivity solutions with this high-quality RF Coaxial Connector.