| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135100-01-12.00 |
| Overall Length: | 12 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR135100-01-12.00 |
135100-01-12.00
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly, designed for seamless signal transmission in various applications. With an overall length of 12 inches and an impedance of 50 ohms, this cable ensures reliable performance. The 1.37mm Micro-Cable construction offers durability and flexibility, while the SMA and Unterminated connectors provide easy and secure attachment. Whether for wire management, cable assemblies, or coaxial setups, this assembly is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for optimal signal integrity.

