| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135100-01-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | SMA |
| Connector End 2: | Unterminated |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | SMA to Unterminated Cable Assemblies |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Unterminated |
| SKU: | AMR135100-01-36.00 |
135100-01-36.00
Specifications
Detailed Description
Enhance your connectivity with this high-quality coaxial cable assembly, meticulously crafted for optimal performance. Measuring 36 inches in length, it offers flexibility and versatility for a variety of applications. Featuring a durable SMA connector at one end and an unterminated end at the other, this cable assembly ensures secure and reliable connections. With an impedance of 50 ohms and constructed with 1.37 mm Micro-Cable, it guarantees efficient signal transfer with minimal interference. Perfect for wire management and seamless integration, this SMA to Unterminated Cable Assembly is a must-have in any setup requiring precision and quality in data transmission. Elevate your connectivity experience with this essential component.

