| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-01-60.00 |
| Overall Length: | 60 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-01-60.00 |
135101-01-60.00
| Heilind Number: | AMR135101-01-60.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-01-60.00 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your SMA devices with this high-quality RG-316 coaxial cable assembly. Measuring 60 inches in length, it features straight plug connectors on both ends for seamless connectivity. With an impedance of 50 ohms, it ensures reliable signal transmission. Perfect for various applications, this cable assembly is a versatile and essential tool for your wire management needs.

