| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-01-M0.50 |
| Overall Length: | 19.69 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 316 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-01-M0.50 |
135101-01-M0.50
| Heilind Number: | AMR135101-01-M0.50 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-01-M0.50 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug RG-316 Cable Assembly. Measuring 500 mm in length, it ensures optimal signal transmission over a 50 Ohm impedance. Crafted with precision, the RG 316 cable offers reliable performance, while the SMA connectors guarantee a secure fit. Ideal for various applications, this RoHS-compliant assembly is a must-have in your wire management setup. Upgrade your connectivity experience with this essential component.

