135101-01-M1.00

Heilind Number:AMR135101-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-01-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-01-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-01-M1.00

Detailed Description

Easily connect two SMA devices with our SMA Straight Plug to SMA Straight Plug RG-316 Cable Assembly. Measuring 1 meter in length, this 50 Ohm cable ensures reliable signal transmission over its durable RG 316 construction. Featuring straight plug connectors on both ends, it offers a secure and efficient connection for various applications. With RoHS compliance and meticulous design, this cable assembly guarantees high performance and environmental responsibility. Ideal for wire management in professional setups, it belongs to our extensive range of Coaxial Cable Assemblies. Upgrade your connectivity with this essential component.