135101-01-M2.00

Heilind Number:AMR135101-01-M2.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-01-M2.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-316 2 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-01-M2.00
Overall Length:78.74 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-01-M2.00

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug RG-316 Cable. Measuring 2 meters in length, it offers ample reach for your networking needs. Designed for optimal performance, this cable features a 50 Ohm impedance and RG 316 cable type, ensuring reliable signal transmission. With SMA connectors on both ends, it guarantees a secure and stable connection. Whether for professional use or DIY projects, this cable assembly is a versatile and essential tool for efficient wire management. Upgrade your setup with this durable and efficient coaxial cable assembly.