135101-02-60.00

Heilind Number:AMR135101-02-60.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-02-60.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-174 60 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-02-60.00
Overall Length:60 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-02-60.00

Detailed Description

Easily connect SMA devices with this high-quality cable assembly, featuring straight plug connectors on both ends for seamless compatibility. With a length of 60 inches, it offers flexibility in setup while maintaining a 50 ohm impedance for efficient signal transmission. Constructed with RG-174 cable, it ensures durability and reliability in various applications. Perfect for wire management and coaxial setups, this assembly is a must-have for professionals in need of secure and efficient connectivity solutions.