135101-02-M0.25

Heilind Number:AMR135101-02-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:135101-02-M0.25
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-174 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-02-M0.25
Overall Length:9.84 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-02-M0.25

Detailed Description

Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug Coaxial Cable Assembly. Measuring 250 mm in length, this RG-174 cable boasts a sturdy construction designed for optimal performance. With 50 Ohms impedance, it ensures reliable signal transmission. The straight plug connectors on both ends offer a secure and seamless connection. Ideal for various applications, this cable assembly is a versatile addition to your gear. Elevate your setup with this essential component for efficient wire management.