135101-02-M0.50

Heilind Number:AMR135101-02-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135101-02-M0.50
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-174 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-02-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-02-M0.50

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug RG-174 Cable Assembly. Measuring 500mm in length, it ensures seamless transmission over its 50 Ohm impedance. Crafted with RG 174 cable, this assembly guarantees reliable performance, making it perfect for various applications. Its straight plug connectors at both ends offer a secure and efficient connection. Ideal for wire management and coaxial setups, this assembly is a must-have for any setup requiring optimal signal transfer. Upgrade your connectivity solutions with this essential component.