135101-02-M1.00

Heilind Number:AMR135101-02-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-02-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-174 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-02-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-02-M1.00

Detailed Description

Ensure seamless connectivity with our SMA Straight Plug to SMA Straight Plug RG-174 Cable Assembly. Measuring 1 meter in length, this high-quality coaxial cable boasts a 50-ohm impedance for optimal signal transmission. Its RG 174 cable type, combined with SMA connectors on both ends, guarantees a secure and reliable connection. With a straight plug design, it offers a sleek and efficient solution for your wire management needs. Ideal for a wide range of applications, this cable assembly is a must-have for any setup requiring precision connectivity.