| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-03-M0.25 |
| Overall Length: | 9.84 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-316 DS |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-03-M0.25 |
135101-03-M0.25
| Heilind Number: | AMR135101-03-M0.25 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-03-M0.25 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA-compatible devices with this high-quality RG-316 DS coaxial cable assembly. Measuring 250mm in length, it features straight plug connectors on both ends for secure and reliable connections. With a 50 ohm impedance, it ensures efficient signal transmission. Perfect for various applications, this cable assembly is a must-have for seamless connectivity in your setup. Explore its versatility in our Wire Management category.

