135101-03-M0.75

Heilind Number:AMR135101-03-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:135101-03-M0.75
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-316 DS 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-03-M0.75
Overall Length:29.53 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-316 DS
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-03-M0.75

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring SMA Straight Plug to SMA Straight Plug connectors. With an impressive 750mm length of RG-316 DS cable, it ensures reliable signal transmission in a variety of applications. Boasting a 50 Ohm impedance, this assembly is designed for optimal performance. The durable construction and precise engineering make it a dependable choice for wire management and coaxial cable assemblies. Upgrade your setup with this essential component for seamless connectivity.