135101-04-18.00

Heilind Number:AMR135101-04-18.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-04-18.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-58 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-04-18.00
Overall Length:18 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-04-18.00

Detailed Description

Ensure seamless connectivity with this 18-inch RG-58 coaxial cable assembly, featuring SMA straight plug connectors at both ends. Engineered for optimal performance, this 50 Ohm cable is perfect for a wide range of applications, from telecommunications to industrial equipment. Its durable construction and precise connectors guarantee reliable signal transmission. Whether you're setting up a network or troubleshooting connectivity issues, this cable is a must-have in your toolkit. Stay connected with confidence, wherever your work takes you.