135101-04-M0.50

Heilind Number:AMR135101-04-M0.50
Manufacturer:Amphenol RF
Manufacturer Number:135101-04-M0.50
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-58 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-04-M0.50
Overall Length:19.69 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-04-M0.50

Detailed Description

Enhance your connectivity with this SMA Straight Plug to SMA Straight Plug RG-58 cable assembly, offering a seamless solution for your communication needs. With a length of 500mm (19.69 inches) and an impedance of 50 Ohms, it ensures reliable signal transmission. Crafted from high-quality RG-58 cable, it guarantees durability and optimal performance. Whether for professional setups or personal projects, this coaxial cable assembly is a versatile and essential tool in your wire management arsenal. Upgrade your connections with ease and efficiency.