| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 135101-04-M0.75 |
| Overall Length: | 29.53 in |
| Connector End 1: | SMA |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG-58 |
| Cable Assembly Type: | SMA to SMA |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR135101-04-M0.75 |
135101-04-M0.75
| Heilind Number: | AMR135101-04-M0.75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 135101-04-M0.75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality SMA Straight Plug to SMA Straight Plug RG-58 coaxial cable assembly. With a generous 750mm length and 50 Ohm impedance, it ensures reliable signal transmission over its durable RG-58 cable. The straight plug connectors on both ends offer easy and secure attachment, while its RoHS compliance underscores its eco-friendly design. Ideal for wire management in various applications, this assembly guarantees efficient and seamless connectivity.

