135101-04-M1.00

Heilind Number:AMR135101-04-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-04-M1.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-58 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-04-M1.00
Overall Length:39.37 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-04-M1.00

Detailed Description

Enhance connectivity with our SMA Straight Plug to SMA Straight Plug RG-58 Cable Assembly, designed for seamless transmission in 50 Ohm systems. With a convenient 1-meter length, this RG-58 cable offers flexibility without compromising on signal integrity. The SMA connectors at each end ensure a secure and reliable fit, ideal for various applications in wire management and coaxial setups. Constructed with high-quality materials, this cable assembly guarantees optimum performance for your connectivity needs. Upgrade your setup with this essential component for efficient signal transmission.