135101-07-48.00

Heilind Number:AMR135101-07-48.00
Manufacturer:Amphenol RF
Manufacturer Number:135101-07-48.00
ECAD Model:
3D Model

Description:

SMA Straight Plug to SMA Straight Plug RG-142 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 135101-07-48.00
Overall Length:48 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-142
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR135101-07-48.00

Detailed Description

Enhance connectivity with this high-quality SMA Straight Plug to SMA Straight Plug RG-142 Coaxial Cable Assembly. Featuring a 48-inch length, it offers ample reach for various applications while maintaining a 50 Ohm impedance for optimal signal transmission. The cable's RG-142 construction ensures durability and reliability, making it suitable for demanding environments. With SMA connectors on both ends, it provides a secure and stable connection. Whether you're in need of efficient wire management or seamless cable assembly, this product is a versatile solution that guarantees performance and quality. Elevate your setup with this essential component, perfect for a range of professional and industrial settings.